
74HC138BQ,115 | |
|---|---|
DigiKey Part Number | 2156-74HC138BQ,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74HC138BQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Bulk: | 330417 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 863 | ₱20.84250 | ₱17,987.08 |


