74HC139DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,505
Unit Price: ₱22.03000
Datasheet

Similar


Texas Instruments
In Stock: 11,560
Unit Price: ₱26.20000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,191
Unit Price: ₱58.95000
Datasheet

Similar


Texas Instruments
In Stock: 18,257
Unit Price: ₱30.37000
Datasheet

Similar


Texas Instruments
In Stock: 11,475
Unit Price: ₱58.95000
Datasheet

Similar


Texas Instruments
In Stock: 35,738
Unit Price: ₱36.33000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC139DB,118

DigiKey Part Number
74HC139DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC139DB,118
Description
IC DECODER/DEMUX 1 X 2:4 16-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,816 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,816In Stock
Ships from Rochester Electronics, LLC