
74HC173PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC173PW,118TR-ND - Tape & Reel (TR) 1727-74HC173PW,118CT-ND - Cut Tape (CT) 1727-74HC173PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC173PW,118 |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱23.34400 | ₱233.44 |
| 25 | ₱20.91400 | ₱522.85 |
| 100 | ₱18.21040 | ₱1,821.04 |
| 250 | ₱16.92172 | ₱4,230.43 |
| 500 | ₱16.14520 | ₱8,072.60 |
| 1,000 | ₱15.71644 | ₱15,716.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱12.46810 | ₱31,170.25 |
| 5,000 | ₱12.11545 | ₱60,577.25 |
| 7,500 | ₱11.93882 | ₱89,541.15 |
| 12,500 | ₱11.74312 | ₱146,789.00 |
| 17,500 | ₱11.62875 | ₱203,503.12 |
| 25,000 | ₱11.51876 | ₱287,969.00 |

