Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC173PW,118

DigiKey Part Number
1727-74HC173PW,118TR-ND - Tape & Reel (TR)
1727-74HC173PW,118CT-ND - Cut Tape (CT)
1727-74HC173PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC173PW,118
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
95 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱23.34400₱233.44
25₱20.91400₱522.85
100₱18.21040₱1,821.04
250₱16.92172₱4,230.43
500₱16.14520₱8,072.60
1,000₱15.71644₱15,716.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱12.46810₱31,170.25
5,000₱12.11545₱60,577.25
7,500₱11.93882₱89,541.15
12,500₱11.74312₱146,789.00
17,500₱11.62875₱203,503.12
25,000₱11.51876₱287,969.00
Manufacturers Standard Package