
74HC240D,653 | |
|---|---|
DigiKey Part Number | 1727-5949-2-ND - Tape & Reel (TR) 1727-5949-1-ND - Cut Tape (CT) 1727-5949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC240D,653 |
Description | IC BUFFER INVERTING 6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱20.12800 | ₱201.28 |
| 25 | ₱17.98400 | ₱449.60 |
| 100 | ₱15.60810 | ₱1,560.81 |
| 250 | ₱14.47780 | ₱3,619.45 |
| 500 | ₱13.79654 | ₱6,898.27 |
| 1,000 | ₱13.32967 | ₱13,329.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.77437 | ₱25,548.74 |
| 4,000 | ₱12.39444 | ₱49,577.76 |
| 6,000 | ₱12.20418 | ₱73,225.08 |
| 10,000 | ₱11.99337 | ₱119,933.70 |
| 14,000 | ₱11.87014 | ₱166,181.96 |
| 20,000 | ₱11.75166 | ₱235,033.20 |
| 50,000 | ₱11.49657 | ₱574,828.50 |

