
74HC273D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC273D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC273D-Q100JCT-ND - Cut Tape (CT) 1727-74HC273D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC273D-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Clock Frequency 122 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC273ADWR2G | onsemi | 458 | MC74HC273ADWR2GOSCT-ND | ₱38.71000 | Direct |
| MC74HC273ADWR2G-Q | onsemi | 840 | 488-MC74HC273ADWR2G-QCT-ND | ₱38.71000 | Direct |
| CD74HC273M | Rochester Electronics, LLC | 16,075 | 2156-CD74HC273M-ND | ₱63.71851 | Similar |
| CD74HC273M96 | Texas Instruments | 12,256 | 296-31578-1-ND | ₱42.88000 | Similar |
| MM74HC273WM | onsemi | 723 | MM74HC273WM-ND | ₱50.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱26.44000 | ₱264.40 |
| 25 | ₱23.72480 | ₱593.12 |
| 100 | ₱20.71150 | ₱2,071.15 |
| 250 | ₱19.27516 | ₱4,818.79 |
| 500 | ₱18.40928 | ₱9,204.64 |
| 1,000 | ₱18.03114 | ₱18,031.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.11349 | ₱30,226.98 |
| 4,000 | ₱14.67714 | ₱58,708.56 |
| 6,000 | ₱14.45854 | ₱86,751.24 |
| 10,000 | ₱14.21631 | ₱142,163.10 |
| 14,000 | ₱14.07473 | ₱197,046.22 |
| 20,000 | ₱13.93860 | ₱278,772.00 |

