
74HC2G02DP,125 | |
|---|---|
DigiKey Part Number | 1727-2036-2-ND - Tape & Reel (TR) 1727-2036-1-ND - Cut Tape (CT) 1727-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G02DP,125 |
Description | IC GATE NOR 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱13.57700 | ₱135.77 |
| 25 | ₱12.07680 | ₱301.92 |
| 100 | ₱10.40340 | ₱1,040.34 |
| 250 | ₱9.60184 | ₱2,400.46 |
| 500 | ₱9.12186 | ₱4,560.93 |
| 1,000 | ₱8.72527 | ₱8,725.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.14882 | ₱24,446.46 |
| 6,000 | ₱7.91132 | ₱47,467.92 |
| 9,000 | ₱7.79238 | ₱70,131.42 |
| 15,000 | ₱7.66055 | ₱114,908.25 |
| 21,000 | ₱7.58355 | ₱159,254.55 |
| 30,000 | ₱7.50945 | ₱225,283.50 |



