
74HC2G08DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-8397-2-ND - Tape & Reel (TR) 1727-8397-1-ND - Cut Tape (CT) 1727-8397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G08DP-Q100H |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.43600 | ₱164.36 |
| 25 | ₱14.64920 | ₱366.23 |
| 100 | ₱12.66630 | ₱1,266.63 |
| 250 | ₱11.71944 | ₱2,929.86 |
| 500 | ₱11.15014 | ₱5,575.07 |
| 1,000 | ₱10.68148 | ₱10,681.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.10167 | ₱30,305.01 |
| 6,000 | ₱9.81821 | ₱58,909.26 |
| 9,000 | ₱9.67615 | ₱87,085.35 |
| 15,000 | ₱9.51879 | ₱142,781.85 |
| 21,000 | ₱9.42682 | ₱197,963.22 |
| 30,000 | ₱9.33833 | ₱280,149.90 |

