
74HC2G125DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC2G125DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HC2G125DC-Q100HCT-ND - Cut Tape (CT) 1727-74HC2G125DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G125DC-Q100H |
Description | IC BUFFER NON-INVERT 6V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G125DC-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱22.80800 | ₱228.08 |
| 25 | ₱20.39000 | ₱509.75 |
| 100 | ₱17.74590 | ₱1,774.59 |
| 250 | ₱16.48584 | ₱4,121.46 |
| 500 | ₱15.72478 | ₱7,862.39 |
| 1,000 | ₱15.28827 | ₱15,288.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.65120 | ₱37,953.60 |
| 6,000 | ₱12.30978 | ₱73,858.68 |
| 9,000 | ₱12.13887 | ₱109,249.83 |
| 15,000 | ₱11.94942 | ₱179,241.30 |
| 21,000 | ₱11.83868 | ₱248,612.28 |
| 30,000 | ₱11.73224 | ₱351,967.20 |

