Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC368D,653

DigiKey Part Number
1727-7939-2-ND - Tape & Reel (TR)
1727-7939-1-ND - Cut Tape (CT)
1727-7939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC368D,653
Description
IC BUFFER INVERTING 6V 16-SO
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,117
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱23.52200₱235.22
25₱21.03320₱525.83
100₱18.31160₱1,831.16
250₱17.01940₱4,254.85
500₱16.23928₱8,119.64
1,000₱15.81231₱15,812.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱13.18723₱32,968.07
5,000₱12.81778₱64,088.90
7,500₱12.63286₱94,746.45
12,500₱12.42785₱155,348.12
17,500₱12.30810₱215,391.75
25,000₱12.19279₱304,819.75
Manufacturers Standard Package