Direct
Similar
Similar
Similar
Similar
Similar

74HC4538D,652 | |
|---|---|
DigiKey Part Number | 1727-2816-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4538D,652 |
Description | IC MMV 2-CIR 25-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4538D,652 Models |
Category | Propagation Delay 25 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4538ADR2G | onsemi | 6,991 | MC74HC4538ADR2GOSCT-ND | ₱34.54000 | Direct |
| CD74HC123M96 | Texas Instruments | 5,744 | 296-14508-1-ND | ₱37.52000 | Similar |
| CD74HC4538M96 | Texas Instruments | 0 | 296-26006-1-ND | ₱39.30000 | Similar |
| CD74HC4538MT | Texas Instruments | 53 | 296-CD74HC4538MTCT-ND | ₱69.67000 | Similar |
| CD74HC4538NSR | Texas Instruments | 87,280 | 296-41227-1-ND | ₱46.45000 | Similar |





