Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595BQ,115

DigiKey Part Number
1727-3327-2-ND - Tape & Reel (TR)
1727-3327-1-ND - Cut Tape (CT)
1727-3327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595BQ,115
Description
IC SR TRI-STATE 8BIT 16-DHVQFN
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱11.85000₱118.50
25₱10.50480₱262.62
100₱9.03370₱903.37
250₱8.32508₱2,081.27
500₱7.89752₱3,948.76
1,000₱7.54677₱7,546.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.11265₱21,337.95
6,000₱7.02869₱42,172.14
Manufacturers Standard Package