NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT02PW-Q100,118

DigiKey Part Number
1727-74HCT02PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT02PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT02PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT02PW-Q100,118
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT02APWRTexas Instruments32,648296-SN74HCT02APWRCT-ND₱42.88000Similar
SN74HCT02PWRochester Electronics, LLC17,9232156-SN74HCT02PW-ND₱58.95000Similar
SN74HCT02PWRTexas Instruments7,042296-31831-1-ND₱23.82000Similar
In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱13.63700₱136.37
25₱12.10040₱302.51
100₱10.42130₱1,042.13
250₱9.61852₱2,404.63
500₱9.13736₱4,568.68
1,000₱8.74015₱8,740.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱7.14171₱17,854.27
5,000₱6.91923₱34,596.15
7,500₱6.80776₱51,058.20
12,500₱6.68423₱83,552.88
17,500₱6.61202₱115,710.35
25,000₱6.54262₱163,565.50
Manufacturers Standard Package