
74HCT10PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-7963-2-ND - Tape & Reel (TR) 1727-7963-1-ND - Cut Tape (CT) 1727-7963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT10PW-Q100J |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱18.58000 | ₱185.80 |
| 25 | ₱16.60240 | ₱415.06 |
| 100 | ₱14.38730 | ₱1,438.73 |
| 250 | ₱13.33204 | ₱3,333.01 |
| 500 | ₱12.69726 | ₱6,348.63 |
| 1,000 | ₱12.21787 | ₱12,217.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.58803 | ₱23,970.08 |
| 5,000 | ₱9.30409 | ₱46,520.45 |
| 7,500 | ₱9.16181 | ₱68,713.57 |
| 12,500 | ₱9.00429 | ₱112,553.62 |
| 17,500 | ₱8.91215 | ₱155,962.62 |
| 25,000 | ₱8.82362 | ₱220,590.50 |

