Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT139D-Q100J

DigiKey Part Number
1727-74HCT139D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT139D-Q100JCT-ND - Cut Tape (CT)
1727-74HCT139D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT139D-Q100J
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,353
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱17.50800₱175.08
25₱15.60200₱390.05
100₱13.51190₱1,351.19
250₱12.51264₱3,128.16
500₱11.91120₱5,955.60
1,000₱11.42526₱11,425.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱8.98038₱22,450.95
5,000₱8.71145₱43,557.25
7,500₱8.57679₱64,325.93
12,500₱8.42747₱105,343.38
17,500₱8.34027₱145,954.73
25,000₱8.25637₱206,409.25
62,500₱8.07571₱504,731.88
Manufacturers Standard Package