
74HCT153D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT153D,653TR-ND - Tape & Reel (TR) 1727-74HCT153D,653CT-ND - Cut Tape (CT) 1727-74HCT153D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT153D,653 |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.43600 | ₱164.36 |
| 25 | ₱14.62560 | ₱365.64 |
| 100 | ₱12.64840 | ₱1,264.84 |
| 250 | ₱11.70516 | ₱2,926.29 |
| 500 | ₱11.13704 | ₱5,568.52 |
| 1,000 | ₱10.66838 | ₱10,668.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.07658 | ₱25,191.45 |
| 5,000 | ₱9.78073 | ₱48,903.65 |
| 7,500 | ₱9.63257 | ₱72,244.27 |
| 12,500 | ₱9.46840 | ₱118,355.00 |
| 17,500 | ₱9.37246 | ₱164,018.05 |
| 25,000 | ₱9.28020 | ₱232,005.00 |
| 62,500 | ₱9.08149 | ₱567,593.12 |

