
74HCT174PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT174PW,118TR-ND - Tape & Reel (TR) 1727-74HCT174PW,118CT-ND - Cut Tape (CT) 1727-74HCT174PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT174PW,118 |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 69 MHz | |
Max Propagation Delay @ V, Max CL | 35ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 5.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱21.67600 | ₱216.76 |
| 25 | ₱19.36560 | ₱484.14 |
| 100 | ₱16.83480 | ₱1,683.48 |
| 250 | ₱15.62832 | ₱3,907.08 |
| 500 | ₱14.90060 | ₱7,450.30 |
| 1,000 | ₱14.45040 | ₱14,450.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.63182 | ₱26,579.55 |
| 5,000 | ₱10.32240 | ₱51,612.00 |
| 7,500 | ₱10.16757 | ₱76,256.77 |
| 12,500 | ₱9.99602 | ₱124,950.25 |
| 17,500 | ₱9.89571 | ₱173,174.92 |
| 25,000 | ₱9.79924 | ₱244,981.00 |

