Image for 74HCT245BZX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT245BZX

DigiKey Part Number
1727-74HCT245BZXTR-ND - Tape & Reel (TR)
1727-74HCT245BZXCT-ND - Cut Tape (CT)
1727-74HCT245BZXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT245BZX
Description
74HCT245BZ/SOT8020/DHXQFN20
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHXQFN (2x3.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-XFQFN Exposed Pad
Supplier Device Package
20-DHXQFN (2x3.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱20.36600₱203.66
25₱18.17480₱454.37
100₱15.77480₱1,577.48
250₱14.63740₱3,659.35
500₱13.94900₱6,974.50
1,000₱13.48450₱13,484.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱12.68435₱38,053.05
6,000₱12.34233₱74,053.98
9,000₱12.17096₱109,538.64
15,000₱11.98110₱179,716.50
21,000₱11.87016₱249,273.36
30,000₱11.76343₱352,902.90
Manufacturers Standard Package