1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4051BQ,115

DigiKey Part Number
1727-6935-2-ND - Tape & Reel (TR)
1727-6935-1-ND - Cut Tape (CT)
1727-6935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4051BQ,115
Description
IC MUX 8:1 120OHM 16DHVQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
39ns, 32ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,491
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱17.86500₱178.65
25₱15.95960₱398.99
100₱13.81560₱1,381.56
250₱12.79612₱3,199.03
500₱12.18274₱6,091.37
1,000₱11.69860₱11,698.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.05347₱33,160.41
6,000₱10.74788₱64,487.28
9,000₱10.59494₱95,354.46
15,000₱10.42546₱156,381.90
21,000₱10.32637₱216,853.77
30,000₱10.23111₱306,933.30
Manufacturers Standard Package