74HCT4852PW-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 497
Unit Price: ₱337.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,496
Unit Price: ₱337.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 91
Unit Price: ₱375.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,318
Unit Price: ₱375.76000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000

Similar


onsemi
In Stock: 10,630
Unit Price: ₱24.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱60.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱28.62259

Similar


Texas Instruments
In Stock: 1,877
Unit Price: ₱61.93000
Datasheet

Similar


Texas Instruments
In Stock: 2,739
Unit Price: ₱38.71000
Datasheet

Similar


Texas Instruments
In Stock: 4,000
Unit Price: ₱27.39000
Datasheet

Similar


Texas Instruments
In Stock: 2,541
Unit Price: ₱41.69000
Datasheet

Similar


Texas Instruments
In Stock: 5,604
Unit Price: ₱41.09000
Datasheet
2 Circuit IC Switch 4:1 210Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4852PW-Q100,1

DigiKey Part Number
1727-8010-2-ND - Tape & Reel (TR)
1727-8010-1-ND - Cut Tape (CT)
1727-8010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4852PW-Q100,1
Description
IC SWITCH SP4TX2 210OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 210Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱29.95400₱299.54
25₱26.89280₱672.32
100₱23.54010₱2,354.01
250₱21.93824₱5,484.56
500₱20.97232₱10,486.16
1,000₱20.66385₱20,663.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱19.33636₱48,340.90
Manufacturers Standard Package