
74LV1T32GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T32GVHTR-ND - Tape & Reel (TR) 1727-74LV1T32GVHCT-ND - Cut Tape (CT) 1727-74LV1T32GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T32GVH |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58 ~ 0.8V | |
Input Logic Level - High | 0.94 ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱12.26700 | ₱122.67 |
| 25 | ₱10.86200 | ₱271.55 |
| 100 | ₱9.34340 | ₱934.34 |
| 250 | ₱8.61332 | ₱2,153.33 |
| 500 | ₱8.17384 | ₱4,086.92 |
| 1,000 | ₱7.81236 | ₱7,812.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.83451 | ₱17,503.53 |
| 6,000 | ₱5.65437 | ₱33,926.22 |
| 9,000 | ₱5.56409 | ₱50,076.81 |
| 15,000 | ₱5.46411 | ₱81,961.65 |
| 21,000 | ₱5.40567 | ₱113,519.07 |
| 30,000 | ₱5.34946 | ₱160,483.80 |

