
74LV541APWJ | |
|---|---|
DigiKey Part Number | 1727-8021-2-ND - Tape & Reel (TR) 1727-8021-1-ND - Cut Tape (CT) 1727-8021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV541APWJ |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV541APWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱17.03100 | ₱170.31 |
| 25 | ₱15.19720 | ₱379.93 |
| 100 | ₱13.14270 | ₱1,314.27 |
| 250 | ₱12.16724 | ₱3,041.81 |
| 500 | ₱11.58010 | ₱5,790.05 |
| 1,000 | ₱11.09595 | ₱11,095.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.58132 | ₱26,453.30 |
| 5,000 | ₱10.27321 | ₱51,366.05 |
| 7,500 | ₱10.11897 | ₱75,892.27 |
| 12,500 | ₱9.94804 | ₱124,350.50 |
| 17,500 | ₱9.84811 | ₱172,341.92 |
| 25,000 | ₱9.75210 | ₱243,802.50 |

