Similar
Similar
Similar
Similar

74LVC02APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC02APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC02APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC02APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC02APW-Q100J |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.12V ~ 0.8V |
Mfr | Input Logic Level - High 1.08V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX02DTR2G-Q | onsemi | 0 | 488-MC74LCX02DTR2G-QCT-ND | ₱15.61782 | Similar |
| NLV74LCX02DTR2G | onsemi | 2,500 | 488-NLV74LCX02DTR2GCT-ND | ₱13.28751 | Similar |
| SN74LVC02AMPWREP | Texas Instruments | 3,525 | 296-22325-1-ND | ₱109.57000 | Similar |
| SN74LVC02AQPWRG4Q1 | Texas Instruments | 57,845 | 296-SN74LVC02AQPWRG4Q1CT-ND | ₱42.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱10.42100 | ₱104.21 |
| 25 | ₱9.24200 | ₱231.05 |
| 100 | ₱7.92020 | ₱792.02 |
| 250 | ₱7.29132 | ₱1,822.83 |
| 500 | ₱6.90900 | ₱3,454.50 |
| 1,000 | ₱6.59516 | ₱6,595.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.26418 | ₱15,660.45 |
| 5,000 | ₱6.06445 | ₱30,322.25 |
| 7,500 | ₱5.96445 | ₱44,733.38 |
| 12,500 | ₱5.85367 | ₱73,170.88 |
| 17,500 | ₱5.78891 | ₱101,305.92 |
| 25,000 | ₱5.72666 | ₱143,166.50 |




