Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC06APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC06APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC06APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC06APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC06APW-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1.08V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX06MTCX | onsemi | 1,356 | 74LCX06MTCXCT-ND | ₱19.65000 | Similar |
| MC74LCX06DT | Rochester Electronics, LLC | 6,336 | 2156-MC74LCX06DT-ON-ND | ₱8.93250 | Similar |
| MC74LCX06DTR2G | onsemi | 2,422 | MC74LCX06DTR2GOSCT-ND | ₱20.84000 | Similar |
| SN74LVC06APW | Texas Instruments | 667 | 296-26574-5-ND | ₱58.95000 | Similar |
| SN74LVC06APWG4 | Texas Instruments | 0 | SN74LVC06APWG4-ND | ₱26.98541 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱11.13600 | ₱111.36 |
| 25 | ₱9.83760 | ₱245.94 |
| 100 | ₱8.44420 | ₱844.42 |
| 250 | ₱7.77484 | ₱1,943.71 |
| 500 | ₱7.37230 | ₱3,686.15 |
| 1,000 | ₱7.04060 | ₱7,040.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.69056 | ₱16,726.40 |
| 5,000 | ₱6.47975 | ₱32,398.75 |
| 7,500 | ₱6.37415 | ₱47,806.12 |
| 12,500 | ₱6.25713 | ₱78,214.12 |
| 17,500 | ₱6.18878 | ₱108,303.65 |
| 25,000 | ₱6.12300 | ₱153,075.00 |





