74LVC08APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱12.51000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,466
Unit Price: ₱15.48000
Datasheet

Similar


onsemi
In Stock: 548
Unit Price: ₱20.84000
Datasheet

Similar


onsemi
In Stock: 1,683
Unit Price: ₱35.73000
Datasheet

Similar


onsemi
In Stock: 1,175
Unit Price: ₱22.03000
Datasheet

Similar


Texas Instruments
In Stock: 4,269
Unit Price: ₱117.31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,911
Unit Price: ₱63.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱23.82000
Datasheet

Similar


Texas Instruments
In Stock: 10,187
Unit Price: ₱37.52000
Datasheet

Similar


Texas Instruments
In Stock: 415
Unit Price: ₱63.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱66.30416
Datasheet

Similar


Texas Instruments
In Stock: 3,016
Unit Price: ₱42.28000
Datasheet

Similar


Texas Instruments
In Stock: 2,999
Unit Price: ₱39.30000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC08APW,112

DigiKey Part Number
1727-2867-ND
Manufacturer
Manufacturer Product Number
74LVC08APW,112
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC08APW,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 0.8V
Series
Input Logic Level - High
1.08V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC08APW,118Nexperia USA Inc.01727-4305-1-ND₱12.51000Parametric Equivalent
74LVC08APW-Q100,11Nexperia USA Inc.2,4661727-1014-1-ND₱15.48000Parametric Equivalent
74LCX08MTCXonsemi54874LCX08MTCXCT-ND₱20.84000Similar
MC74LCX08DTGonsemi1,683MC74LCX08DTGOS-ND₱35.73000Similar
MC74LCX08DTR2Gonsemi1,175MC74LCX08DTR2GOSCT-ND₱22.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types