AND Gate IC 3 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC11BQ,115

DigiKey Part Number
1727-6948-2-ND - Tape & Reel (TR)
1727-6948-1-ND - Cut Tape (CT)
1727-6948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC11BQ,115
Description
IC GATE AND 3CH 3-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 0.8V
Series
Input Logic Level - High
1.08V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Inputs
3
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX11BQXonsemi2,87074LCX11BQXCT-ND₱28.58000Similar
SN74LVC11ABQARTexas Instruments2,366296-SN74LVC11ABQARCT-ND₱25.01000Similar
In-Stock: 1,712
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱10.42100₱104.21
25₱9.21840₱230.46
100₱7.89040₱789.04
250₱7.26032₱1,815.08
500₱6.88160₱3,440.80
1,000₱6.56896₱6,568.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.18228₱18,546.84
6,000₱5.99331₱35,959.86
9,000₱5.89863₱53,087.67
15,000₱5.79374₱86,906.10
21,000₱5.73242₱120,380.82
30,000₱5.67347₱170,204.10
Manufacturers Standard Package