
74LVC11D,118 | |
|---|---|
DigiKey Part Number | 1727-6364-2-ND - Tape & Reel (TR) 1727-6364-1-ND - Cut Tape (CT) 1727-6364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC11D,118 |
Description | IC GATE AND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.23000 | ₱92.30 |
| 25 | ₱8.17040 | ₱204.26 |
| 100 | ₱6.97930 | ₱697.93 |
| 250 | ₱6.41472 | ₱1,603.68 |
| 500 | ₱6.07290 | ₱3,036.45 |
| 1,000 | ₱5.79124 | ₱5,791.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱5.49408 | ₱13,735.20 |
| 5,000 | ₱5.31508 | ₱26,575.40 |
| 7,500 | ₱5.22531 | ₱39,189.83 |
| 12,500 | ₱5.12597 | ₱64,074.62 |
| 17,500 | ₱5.06788 | ₱88,687.90 |
| 25,000 | ₱5.01201 | ₱125,300.25 |









