Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC16374ADGG-Q1J | |
|---|---|
DigiKey Part Number | 1727-8029-2-ND - Tape & Reel (TR) 1727-8029-1-ND - Cut Tape (CT) 1727-8029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16374ADGG-Q1J |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱41.44700 | ₱414.47 |
| 25 | ₱37.37360 | ₱934.34 |
| 100 | ₱32.91330 | ₱3,291.33 |
| 250 | ₱30.78020 | ₱7,695.05 |
| 500 | ₱29.50226 | ₱14,751.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱27.56927 | ₱55,138.54 |
| 4,000 | ₱26.85288 | ₱107,411.52 |
| 6,000 | ₱26.49429 | ₱158,965.74 |
| 10,000 | ₱26.09684 | ₱260,968.40 |
| 14,000 | ₱25.86448 | ₱362,102.72 |
| 20,000 | ₱25.64122 | ₱512,824.40 |






