
74LVC1G07GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G07GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GS,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.75641 | ₱18,782.05 |
| 10,000 | ₱3.64577 | ₱36,457.70 |
| 15,000 | ₱3.59031 | ₱53,854.65 |
| 25,000 | ₱3.52891 | ₱88,222.75 |
| 35,000 | ₱3.49300 | ₱122,255.00 |
| 50,000 | ₱3.45847 | ₱172,923.50 |
| 125,000 | ₱3.38412 | ₱423,015.00 |

