
74LVC1G10GM,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G10GM,115TR-ND - Tape & Reel (TR) 1727-74LVC1G10GM,115CT-ND - Cut Tape (CT) 1727-74LVC1G10GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10GM,115 |
Description | IC GATE NAND 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.93300 | ₱89.33 |
| 25 | ₱7.88440 | ₱197.11 |
| 100 | ₱6.72920 | ₱672.92 |
| 250 | ₱6.17892 | ₱1,544.73 |
| 500 | ₱5.84900 | ₱2,924.50 |
| 1,000 | ₱5.57626 | ₱5,576.26 |
| 2,500 | ₱5.28828 | ₱13,220.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.69746 | ₱18,487.30 |
| 10,000 | ₱3.58819 | ₱35,881.90 |
| 15,000 | ₱3.53350 | ₱53,002.50 |
| 25,000 | ₱3.47288 | ₱86,822.00 |
| 35,000 | ₱3.43745 | ₱120,310.75 |
| 50,000 | ₱3.40337 | ₱170,168.50 |
| 125,000 | ₱3.32999 | ₱416,248.75 |










