Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G126GZYL

DigiKey Part Number
1727-74LVC1G126GZYLTR-ND - Tape & Reel (TR)
1727-74LVC1G126GZYLCT-ND - Cut Tape (CT)
1727-74LVC1G126GZYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G126GZYL
Description
IC BUFFER NON-INVERT 5.5V 5-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
5-XSON (1.1x0.85)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.67000₱66.70
25₱5.85960₱146.49
100₱4.97240₱497.24
250₱4.55200₱1,138.00
500₱4.29712₱2,148.56
1,000₱4.08692₱4,086.92
2,500₱3.89957₱9,748.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.62112₱36,211.20
20,000₱3.53048₱70,609.60
30,000₱3.48512₱104,553.60
50,000₱3.43486₱171,743.00
70,000₱3.40548₱238,383.60
100,000₱3.37721₱337,721.00
Manufacturers Standard Package