
74LVC1G126GZYL | |
|---|---|
DigiKey Part Number | 1727-74LVC1G126GZYLTR-ND - Tape & Reel (TR) 1727-74LVC1G126GZYLCT-ND - Cut Tape (CT) 1727-74LVC1G126GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GZYL |
Description | IC BUFFER NON-INVERT 5.5V 5-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-XSON (1.1x0.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.67000 | ₱66.70 |
| 25 | ₱5.85960 | ₱146.49 |
| 100 | ₱4.97240 | ₱497.24 |
| 250 | ₱4.55200 | ₱1,138.00 |
| 500 | ₱4.29712 | ₱2,148.56 |
| 1,000 | ₱4.08692 | ₱4,086.92 |
| 2,500 | ₱3.89957 | ₱9,748.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.62112 | ₱36,211.20 |
| 20,000 | ₱3.53048 | ₱70,609.60 |
| 30,000 | ₱3.48512 | ₱104,553.60 |
| 50,000 | ₱3.43486 | ₱171,743.00 |
| 70,000 | ₱3.40548 | ₱238,383.60 |
| 100,000 | ₱3.37721 | ₱337,721.00 |

