
74LVC1G332GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-8040-2-ND - Tape & Reel (TR) 1727-8040-1-ND - Cut Tape (CT) 1727-8040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GV-Q100H |
Description | IC GATE OR 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 6-TSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74, SOT-457 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱10.83800 | ₱108.38 |
| 25 | ₱9.62320 | ₱240.58 |
| 100 | ₱8.24170 | ₱824.17 |
| 250 | ₱7.59144 | ₱1,897.86 |
| 500 | ₱7.19602 | ₱3,598.01 |
| 1,000 | ₱6.87147 | ₱6,871.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.47031 | ₱19,410.93 |
| 6,000 | ₱6.27409 | ₱37,644.54 |
| 9,000 | ₱6.17573 | ₱55,581.57 |
| 15,000 | ₱6.06680 | ₱91,002.00 |
| 21,000 | ₱6.00315 | ₱126,066.15 |
| 30,000 | ₱5.94188 | ₱178,256.40 |










