Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G34GM,115

DigiKey Part Number
1727-3976-2-ND - Tape & Reel (TR)
1727-3976-1-ND - Cut Tape (CT)
1727-3976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G34GM,115
Description
IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱9.34900₱93.49
25₱8.26560₱206.64
100₱7.07450₱707.45
250₱6.50048₱1,625.12
500₱6.15508₱3,077.54
1,000₱5.87103₱5,871.03
2,500₱5.70275₱14,256.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.88278₱19,413.90
10,000₱3.76898₱37,689.80
15,000₱3.71199₱55,679.85
25,000₱3.64887₱91,221.75
35,000₱3.61198₱126,419.30
50,000₱3.57650₱178,825.00
125,000₱3.50009₱437,511.25
Manufacturers Standard Package