Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G58GM,115

DigiKey Part Number
1727-3980-2-ND - Tape & Reel (TR)
1727-3980-1-ND - Cut Tape (CT)
1727-3980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G58GM,115
Description
IC MF CFG 1-CIR 3-IN 6-XSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,384
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.62200₱76.22
25₱6.69360₱167.34
100₱5.70490₱570.49
250₱5.22612₱1,306.53
500₱4.93908₱2,469.54
1,000₱4.70326₱4,703.26
2,500₱4.51913₱11,297.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.30284₱21,514.20
10,000₱4.17904₱41,790.40
15,000₱4.11701₱61,755.15
25,000₱4.04828₱101,207.00
35,000₱4.00814₱140,284.90
50,000₱3.96951₱198,475.50
Manufacturers Standard Package