
74LVC1G58GM,115 | |
|---|---|
DigiKey Part Number | 1727-3980-2-ND - Tape & Reel (TR) 1727-3980-1-ND - Cut Tape (CT) 1727-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58GM,115 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.62200 | ₱76.22 |
| 25 | ₱6.69360 | ₱167.34 |
| 100 | ₱5.70490 | ₱570.49 |
| 250 | ₱5.22612 | ₱1,306.53 |
| 500 | ₱4.93908 | ₱2,469.54 |
| 1,000 | ₱4.70326 | ₱4,703.26 |
| 2,500 | ₱4.51913 | ₱11,297.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.30284 | ₱21,514.20 |
| 10,000 | ₱4.17904 | ₱41,790.40 |
| 15,000 | ₱4.11701 | ₱61,755.15 |
| 25,000 | ₱4.04828 | ₱101,207.00 |
| 35,000 | ₱4.00814 | ₱140,284.90 |
| 50,000 | ₱3.96951 | ₱198,475.50 |
| 125,000 | ₱3.88636 | ₱485,795.00 |

