Direct
Direct
Similar
Similar
Similar

74LVC1G58GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G58GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58GM,132 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.88278 | ₱19,413.90 |
| 10,000 | ₱3.76898 | ₱37,689.80 |
| 15,000 | ₱3.71199 | ₱55,679.85 |
| 25,000 | ₱3.64887 | ₱91,221.75 |
| 35,000 | ₱3.61198 | ₱126,419.30 |
| 50,000 | ₱3.57650 | ₱178,825.00 |
| 125,000 | ₱3.50009 | ₱437,511.25 |





