Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G98GV,125

DigiKey Part Number
1727-8048-2-ND - Tape & Reel (TR)
1727-8048-1-ND - Cut Tape (CT)
1727-8048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G98GV,125
Description
IC MF CFG 1-CIR 3-IN 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱14.41100₱144.11
25₱12.81520₱320.38
100₱11.05250₱1,105.25
250₱10.21164₱2,552.91
500₱9.70308₱4,851.54
1,000₱9.28623₱9,286.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.39614₱10,188.42
6,000₱3.28111₱19,686.66
9,000₱3.22351₱29,011.59
15,000₱3.15964₱47,394.60
21,000₱3.12229₱65,568.09
30,000₱3.08642₱92,592.60
75,000₱3.00913₱225,684.75
150,000₱2.96255₱444,382.50
Manufacturers Standard Package