
74LVC273PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC273PW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC273PW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC273PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC273PW-Q100J |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 5 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 230 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 8.2ns @ 3.3V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱19.77100 | ₱197.71 |
| 25 | ₱17.65080 | ₱441.27 |
| 100 | ₱15.31630 | ₱1,531.63 |
| 250 | ₱14.20624 | ₱3,551.56 |
| 500 | ₱13.53572 | ₱6,767.86 |
| 1,000 | ₱13.06527 | ₱13,065.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱12.40117 | ₱31,002.93 |
| 5,000 | ₱12.05006 | ₱60,250.30 |
| 7,500 | ₱11.87419 | ₱89,056.43 |
| 12,500 | ₱11.67933 | ₱145,991.62 |
| 17,500 | ₱11.56553 | ₱202,396.78 |
| 25,000 | ₱11.45597 | ₱286,399.25 |

