Direct
Similar

74LVC374ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC374ABQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC374ABQ,115 |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.66135 | ₱25,984.05 |
| 6,000 | ₱8.41154 | ₱50,469.24 |
| 9,000 | ₱8.28638 | ₱74,577.42 |
| 15,000 | ₱8.14779 | ₱122,216.85 |
| 21,000 | ₱8.06678 | ₱169,402.38 |
| 30,000 | ₱7.98887 | ₱239,666.10 |
| 75,000 | ₱7.82111 | ₱586,583.25 |



