74LVC374AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 864
Unit Price: ₱36.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱16.94912
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱88.73000
Datasheet

Similar


onsemi
In Stock: 650
Unit Price: ₱60.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 73,351
Unit Price: ₱77.42000
Datasheet

Similar


Texas Instruments
In Stock: 235,847
Unit Price: ₱55.38000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,842
Unit Price: ₱77.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 46,114
Unit Price: ₱54.19000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC374AD,112

DigiKey Part Number
74LVC374AD,112-ND
Manufacturer
Manufacturer Product Number
74LVC374AD,112
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types