74LVC374ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,296
Unit Price: ₱22.63000
Datasheet

Similar


Texas Instruments
In Stock: 8,750
Unit Price: ₱83.37000
Datasheet

Similar


Texas Instruments
In Stock: 44,968
Unit Price: ₱53.60000
Datasheet

Similar


Texas Instruments
In Stock: 8,811
Unit Price: ₱39.30301
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,985
Unit Price: ₱64.91000
Datasheet

Similar


Texas Instruments
In Stock: 2,476
Unit Price: ₱46.45000
Datasheet

Similar


Texas Instruments
In Stock: 6,500
Unit Price: ₱64.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱72.91600
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC374ADB,112

DigiKey Part Number
74LVC374ADB,112-ND
Manufacturer
Manufacturer Product Number
74LVC374ADB,112
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types