74LVC573ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8,376
Unit Price: ₱20.84000
Datasheet

Similar


Texas Instruments
In Stock: 17,759
Unit Price: ₱84.56000
Datasheet

Similar


Texas Instruments
In Stock: 65,567
Unit Price: ₱48.83000
Datasheet

Similar


Texas Instruments
In Stock: 9,598
Unit Price: ₱44.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,229
Unit Price: ₱69.08000
Datasheet

Similar


Texas Instruments
In Stock: 74,031
Unit Price: ₱48.24000
Datasheet

Similar


Texas Instruments
In Stock: 5,500
Unit Price: ₱69.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱150.66000
Datasheet

Similar


Texas Instruments
In Stock: 2,698
Unit Price: ₱61.93000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC573ADB,112

DigiKey Part Number
74LVC573ADB,112-ND
Manufacturer
Manufacturer Product Number
74LVC573ADB,112
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types