
74LVC574ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7050-2-ND - Tape & Reel (TR) 1727-7050-1-ND - Cut Tape (CT) 1727-7050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC574ABQ,115 |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC574ABQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱16.25700 | ₱162.57 |
| 25 | ₱14.48240 | ₱362.06 |
| 100 | ₱12.52340 | ₱1,252.34 |
| 250 | ₱11.58604 | ₱2,896.51 |
| 500 | ₱11.02270 | ₱5,511.35 |
| 1,000 | ₱10.55762 | ₱10,557.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.98395 | ₱29,951.85 |
| 6,000 | ₱9.70298 | ₱58,217.88 |
| 9,000 | ₱9.56241 | ₱86,061.69 |
| 15,000 | ₱9.40648 | ₱141,097.20 |
| 21,000 | ₱9.31543 | ₱195,624.03 |
| 30,000 | ₱9.22787 | ₱276,836.10 |

