74LVT244BDB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,190
Unit Price: ₱30.97000
Datasheet

Similar


onsemi
In Stock: 5,959
Unit Price: ₱102.43000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: ₱98.26000
Datasheet

Similar


Texas Instruments
In Stock: 5,647
Unit Price: ₱32.16000
Datasheet

Similar


Texas Instruments
In Stock: 4,042
Unit Price: ₱55.38000
Datasheet

Similar


Texas Instruments
In Stock: 1,023
Unit Price: ₱60.15000
Datasheet

Similar


Texas Instruments
In Stock: 513
Unit Price: ₱51.21000
Datasheet

Similar


Texas Instruments
In Stock: 48,851
Unit Price: ₱50.02000
Datasheet

Similar


Texas Instruments
In Stock: 3,806
Unit Price: ₱69.08000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 831
Unit Price: ₱50.02200
Datasheet

Similar


Texas Instruments
In Stock: 2,100
Unit Price: ₱191.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱161.98000
Datasheet

Similar


Texas Instruments
In Stock: 15,125
Unit Price: ₱54.19000
Datasheet

Similar


Texas Instruments
In Stock: 39,969
Unit Price: ₱50.02000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244BDB,112

DigiKey Part Number
74LVT244BDB,112-ND
Manufacturer
Manufacturer Product Number
74LVT244BDB,112
Description
IC BUFF NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28,986 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

28,986In Stock
Ships from Rochester Electronics, LLC