Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC245D,118

DigiKey Part Number
1727-6716-2-ND - Tape & Reel (TR)
1727-6716-1-ND - Cut Tape (CT)
1727-6716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC245D,118
Description
IC TXRX NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,624
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱23.04600₱230.46
25₱20.60440₱515.11
100₱17.91860₱1,791.86
250₱16.64304₱4,160.76
500₱15.87364₱7,936.82
1,000₱15.24063₱15,240.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.71898₱29,437.96
4,000₱14.28962₱57,158.48
6,000₱14.07464₱84,447.84
10,000₱13.83650₱138,365.00
14,000₱13.69731₱191,762.34
20,000₱13.56335₱271,267.00
Manufacturers Standard Package