BAS45A,143 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱195.32400
Datasheet

Similar


onsemi
In Stock: 5,685
Unit Price: ₱9.53000
Datasheet

Similar


onsemi
In Stock: 6,960
Unit Price: ₱6.55000
Datasheet

Similar


onsemi
In Stock: 9,844
Unit Price: ₱15.48000
Datasheet

Similar


onsemi
In Stock: 9,788
Unit Price: ₱8.93000
Datasheet
Diode 125 V 250mA Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS45A,143

DigiKey Part Number
1727-BAS45A,143TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAS45A,143
Description
DIODE STANDARD 125V 250MA DO34
Customer Reference
Detailed Description
Diode 125 V 250mA Through Hole DO-34
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-34
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types