
BAS45A,143 | |
|---|---|
DigiKey Part Number | 1727-BAS45A,143CT-ND - Cut Tape (CT) 1727-BAS45A,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAS45A,143 |
Description | DIODE STANDARD 125V 250MA DO34 |
Customer Reference | |
Detailed Description | Diode 125 V 250mA Through Hole DO-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.36400 | ₱153.64 |
| 100 | ₱9.67090 | ₱967.09 |
| 500 | ₱7.21388 | ₱3,606.94 |
| 1,000 | ₱6.41889 | ₱6,418.89 |


