Diode Array 2 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CV,115

DigiKey Part Number
1727-3568-2-ND - Tape & Reel (TR)
1727-3568-1-ND - Cut Tape (CT)
1727-3568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CV,115
Description
DIODE ARR SCHOT 30V 200MA SOT666
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
BAT54CV,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
2 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,133
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱17.03100₱170.31
100₱10.79050₱1,079.05
500₱8.07498₱4,037.49
1,000₱7.19781₱7,197.81
2,000₱6.45880₱12,917.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.83635₱23,345.40
8,000₱5.31231₱42,498.48
12,000₱5.04518₱60,542.16
20,000₱4.74497₱94,899.40
28,000₱4.56721₱127,881.88
40,000₱4.39437₱175,774.80
100,000₱4.09406₱409,406.00
Manufacturers Standard Package