Diode 150 V 250mA Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20,133

DigiKey Part Number
1727-6117-1-ND - Cut Tape (CT)
1727-6117-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAV20,133
Description
DIODE STANDARD 150V 250MA ALF2
Customer Reference
Detailed Description
Diode 150 V 250mA Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BAV20,133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ALF2
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.02700₱70.27
100₱4.32930₱432.93
500₱3.14900₱1,574.50
1,000₱2.76550₱2,765.50
2,000₱2.44125₱4,882.50
5,000₱2.08913₱10,445.65
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000₱1.45898₱14,589.80
30,000₱1.34956₱40,486.80
50,000₱1.16718₱58,359.00
100,000₱1.09423₱109,423.00
250,000₱0.97022₱242,555.00
Manufacturers Standard Package